PTV09A-1020F-A203

Bourns
652-PTV09A1020FA203

PTV09A-1020F-A203

Mfr.:

Description:
Potentiometers PANEL CONTROL - 9MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,959

Stock:

1,959 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.20 $12.00
$0.997 $99.70
$0.937 $187.40
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Potentiometers
1 Gang
20 kOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Without Detent
Rotary
10000 Cycle
IP40
- 10 C
+ 50 C
PTV09
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.074075 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
C&K Switches PCM12SMTBR
Slide Switches SWITCH SLIDE
Vishay SQA413CEJW-T1_GE3
MOSFET
ROHM Semiconductor SMLEN3EC8TT86
Standard LEDs - SMD SMD LED BLUISH-GREEN
Vishay SQA410CEJW-T1_GE3
MOSFET 20v 7.8amp AEC-Q101
Bourns PTV09A-1025F-A203
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Bourns PTV09A-6030U-B103
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Nidec CVS-01B
DIP Switches / SIP Switches 1-position SMD Slide switch (1mm pitch), Gull-wing
Bourns PTV09A-4030S-A503
Potentiometers PANEL CONTROL - 9MM-ST-CA
ROHM Semiconductor ESR03EZPJ103
Thick Film Resistors - SMD 0603 10Kohm 5% Anti Surge AEC-Q200
Bourns PTV09A-1020F-B203
Potentiometers PANEL CONTROL - 9MM-ST-CARBON