PTF45-152B-503B2

Bourns Logo
652-PTF45-152B-503B2

PTF45-152B-503B2

Mfr.:

Description:
Slide Potentiometers 50Kohms Travel=45mm Dual Gang

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130

Stock:

130 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.16 $7.16
10 $6.56 $65.60
100 $5.01 $501.00
250 $4.05 $1,012.50
500 $3.81 $1,905.00
Product Attribute Attribute Value
Bourns
Slide Potentiometers
RoHS:  Details
PTF
PCB Mount
PC Pin
Long Life Slide Potentiometer
45 mm
50 kOhms
250 mW (1/4 W)
20 %
Linear
73 mm
20 mm
14 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 100000 Cycles
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 250
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 2 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Image Description
NKK Switches ISC15ANP4 Associated Product Image
Display Switches OLED SmartDisplay 64 X 48 full color
NKK Switches ISC01P Associated Product Image
OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color
Image Description
STMicroelectronics STEVAL-ESC002V1 Also Bought Image
Power Management IC Development Tools Electronic Speed Controller reference design based on STSPIN32F0A
STMicroelectronics TDA7294V Also Bought Image
Audio Amplifiers 100W Audio Amplifier
onsemi MUR1620CTRG Also Bought Image
Rectifiers 200V 16A UltraFast
Olimex Ltd. AVR-ISP-MK2 Also Bought Image
Programmers - Processor Based AVR PROGRAMMER ATMEL STK500 V2
STMicroelectronics L7915CV-DG Also Bought Image
Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A
Bourns PV36W202C01B00 Also Bought Image
Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn
TDK FG28C0G1H102JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
Texas Instruments LM4040C41ILP Also Bought Image
Voltage References 4.096-V Prec Micro Pwr Shunt Vltg Ref
STMicroelectronics STEVAL-SPIN3202 Also Bought Image
Power Management IC Development Tools STSPIN32F0A advanced 3-phase BLDC driver with embedded STM32 MCU single shunt evaluation board
Microchip ATMEGA328P-XMINI Also Bought Image
Development Boards & Kits - AVR Xplained Mini Eval kit