PTF01-152A-104B2

652-PTF01-152A-104B2

PTF01-152A-104B2

Mfr.:

Description:
Slide Potentiometers 100Kohms Travel=100mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 246

Stock:

246 Can Ship Immediately
Quantities greater than 246 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.97 $8.97
10 $8.66 $86.60
50 $7.70 $385.00
100 $6.42 $642.00
250 $5.13 $1,282.50
Product Attribute Attribute Value
Bourns
Product Category: Slide Potentiometers
RoHS:  Details
PTF
PCB Mount
PC Pin
Long Life Slide Potentiometer
100 mm
100 kOhms
500 mW (1/2 W)
20 %
Linear
128 mm
20 mm
14 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 100000 Cycles
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 125
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 2 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
NKK Switches ISC15ANP4 Associated Product Image
Display Switches OLED SmartDisplay 64 X 48 full color
NKK Switches ISC01P Associated Product Image
OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color
Image Description
Hammond 1455U2201BK Also Bought Image
Enclosures, Boxes, & Cases 191 X 66 X 220MM ALM EXT BLACK
Central Semiconductor 2SC1815-GR PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Power Integrations TOP227YN Also Bought Image
AC/DC Converters 90W 85-265 VAC 150W100/115/230 VAC
Lite-On LTV-357T Also Bought Image
Transistor Output Optocouplers Optocoupler Phototrans
onsemi SS8550CTA Also Bought Image
Bipolar Transistors - BJT TO92 PNP 2W A/P
STMicroelectronics ST13003-K Also Bought Image
Bipolar Transistors - BJT High voltage Fast-switching NPN
Nisshinbo Micro Devices NJM4580M Also Bought Image
Audio Amplifiers Dual
Bourns PTL60-10R0-104B2 Also Bought Image
Slide Potentiometers 100Kohms Travel=60mm
Adafruit 1010 Also Bought Image
Adafruit Accessories Square Tactile Button Switch 15 pk
onsemi KSA1298YMTF Also Bought Image
Bipolar Transistors - BJT PNP Epitaxial Transistor