PTD902-2020K-A503

Bourns Logo
652-PTD9022020KA503

PTD902-2020K-A503

Mfr.:

Description:
Potentiometers PANEL CONTROL 9MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:

96 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
1 kr 29,42 kr 29,42
10 kr 26,01 kr 260,10
100 kr 21,53 kr 2 153,00
252 kr 20,57 kr 5 183,64
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Through Hole
Potentiometers
2 Gang
50 kOhms
Audio
Horizontal
25 mW
20 VDC, 150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary Metal
15000 Cycles
IP40
- 10 C
+ 50 C
PTD90
Tray
Brand: Bourns
Features: PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Type: Potentiometers
Factory Pack Quantity: 126
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
Unit Weight: 0,150796 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Description
Global Connector Technology (GCT) USB3075-30-A Also Bought Image
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Eaton BK2-HTC-607M Also Bought Image
Fuse Holder PANEL MOUNT FUSEHOLDER - 5MM
Vishay K103K10X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Mini-Circuits TC1-1-13M+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
CUI Devices PP3-002A Also Bought Image
DC Power Connectors DC Power Plugs & Audio Plugs
Texas Instruments NE5532P Also Bought Image
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments LM4562NA/NOPB Also Bought Image
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
Bourns PTD902-2015K-A503 Also Bought Image
Potentiometers 50K AUDIO
Alpha (Taiwan) RV122F-20-15F-A50K-0072 Also Bought Image
Potentiometers Audio D-Shaft 50K