PTD902-2015K-A503

Bourns Logo
652-PTD902-2015KA503

PTD902-2015K-A503

Mfr.:

Description:
Potentiometers 50K AUDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,126

Stock:

1,126 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.47 $2.47
10 $2.10 $21.00
100 $1.93 $193.00
288 $1.67 $480.96
576 $1.52 $875.52
1,008 $1.49 $1,501.92
2,592 $1.45 $3,758.40
5,040 $1.25 $6,300.00
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Potentiometers
2 Gang
50 kOhms
Audio
Vertical
25 mW
150 VAC, 20 VDC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTD90
Tray
Brand: Bourns
Features: PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Type: Potentiometers
Factory Pack Quantity: 144
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
Unit Weight: 0.167728 oz
                    
In line with our commitment to continuous improvement of our
products and providing value to our customers, Bourns Sensors
and Controls is proud to announce the release of our upgraded
Models PTD90, PTR90 and PTV111. The upgrade extends the
Rotational Cycle Life on the products to 15,000 cycles.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-17
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Description
Texas Instruments OPA1656ID Also Bought Image
Operational Amplifiers - Op Amps SoundPlus ultra-low noise and distortion, Burr-Brown audio operational amplifier 8-SOIC -40 to 125
Texas Instruments LM4562NA/NOPB Also Bought Image
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
Bourns PTD902-2020K-A502 Also Bought Image
Potentiometers PANEL CONTROL 9MM-ST-CARBON
Bourns PTD902-1215K-B503 Also Bought Image
Potentiometers 50K LINEAR
Bourns PTD902-2020K-A503 Also Bought Image
Potentiometers PANEL CONTROL 9MM-ST-CARBON
Bourns PDB182-K220K-503A Also Bought Image
Potentiometers 50K DUAL
Bourns PDB182-K420K-203B Also Bought Image
Potentiometers 20K DUAL
Bourns PTD902-2015K-A103 Also Bought Image
Potentiometers PANEL CONTROL 9MM-ST-CARBON
Bourns PDB182-K430K-503A Also Bought Image
Potentiometers 50K DUAL
Bourns PTD902-2015K-A203 Also Bought Image
Potentiometers PANEL CONTROL - 9MM-ST-CARBON