PTD902-2015K-A103

Bourns
652-PTD9022015KA103

PTD902-2015K-A103

Mfr.:

Description:
Potentiometers PANEL CONTROL 9MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 717

Stock:

717 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$2.10 $21.00
$1.89 $189.00
$1.81 $521.28
$1.51 $3,913.92
$1.25 $6,300.00
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Potentiometers
2 Gang
10 kOhms
Audio
Vertical
25 mW
150 VAC, 20 VDC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTD90
Tray
Brand: Bourns
Features: PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Type: Potentiometers
Factory Pack Quantity: 144
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
Unit Weight: 0.150796 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Description
Switchcraft 35RAPC2AV
Phone Connectors 3.5MM MONO JACK
Amphenol PT6KH-104A2020
Trimmer Resistors - Through Hole 100Kohms 6mm Rnd Side adj
Bourns PTD902-1015P-B203
Potentiometers 20K LINEAR
Bourns PTD901-2015K-B103
Potentiometers 10K LINEAR
Bourns PTD901-2015K-A104
Potentiometers 100K AUDIO
Bourns PTD901-2015K-B104
Potentiometers 100K LINEAR
Bourns PTD901-2015K-A103
Potentiometers 10K AUDIO
Bourns PTD902-1015F-B103
Potentiometers 10K LINEAR
Bourns PTD902-1015K-A104
Potentiometers PANEL CONTROL 9MM-ST-CARBON
Bourns PTD904-1015K-B103
Potentiometers 10K LINEAR