PTB0144-2010BPB103

Bourns Logo
652-PTB1442010BPB103

PTB0144-2010BPB103

Mfr.:

Description:
Slide Potentiometers 10K LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 375

Stock:

375 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.37 $7.37
10 $6.76 $67.60
100 $5.16 $516.00
200 $4.17 $834.00
Product Attribute Attribute Value
Bourns
Product Category: Slide Potentiometers
RoHS:  Details
PTB
PCB Mount
PC Pin
Low Profile Slide Potentiometer
100 mm
10 kOhms
500 mW (1/2 W)
20 %
Linear
128 mm
16 mm
8 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 15000 Cycles
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 0.779555 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Bourns PTB0153-2010BPB103 Also Bought Image
Slide Potentiometers PANEL CONTROL 9MM-ST-CARBON
Vishay TSOP38238 Also Bought Image
Infrared Receivers 2.5-5.5V 38kHz
Vishay TSAL6400 Also Bought Image
Infrared Emitters - High Power 940nm,T-1.75 50mW/sr,+/-25deg.
Bourns PDB181-A420K-103B Also Bought Image
Potentiometers 10K SINGLE
OSEPP Electronics LS-00008 Also Bought Image
OSEPP Accessories Arduino Stackable Headers - 8 pin (4 pack)
Mikroe MIKROE-1900 Also Bought Image
Daughter Cards & OEM Boards Click Shield for Arduino Mega
Davies Molding 1506 Also Bought Image
Knobs & Dials 2-Shot Skirted Knobs