PTB0143-2010BPA502

Bourns Logo
652-PTB01432010BPA50

PTB0143-2010BPA502

Mfr.:

Description:
Slide Potentiometers 10MM SHAFT NO DET 100MM STRK SNG AUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 371

Stock:

371 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.01 $6.01
10 $5.51 $55.10
100 $4.20 $420.00
200 $3.40 $680.00
Product Attribute Attribute Value
Bourns
Product Category: Slide Potentiometers
RoHS:  Details
PTB
PCB Mount
PC Pin
Low Profile Slide Potentiometer
100 mm
5 kOhms
250 mW (1/4 W)
20 %
Audio
128 mm
16 mm
8 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 15000 Cycles
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 0.779555 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
TE Connectivity 1-2199298-3 Also Bought Image
IC & Component Sockets 14P DIP SKT 300 CL LADDER
BusBoard Prototype Systems ST1 Also Bought Image
PCBs & Breadboards StripBoard-1, 1 side 50x80mm
Vishay S104Z93Z5VL83L0R Also Bought Image
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Texas Instruments TL074CN Also Bought Image
Operational Amplifiers - Op Amps JFET Input Low Noise
Bourns PTB0143-2010BPB103 Also Bought Image
Slide Potentiometers 10K LINEAR
Bourns PTB0143-2010BPA103 Also Bought Image
Slide Potentiometers 10K AUDIO
DFRobot FIT0094 Also Bought Image
DFRobot Accessories Micro Metal Gearmotor 50:1
Bourns PTA6043-2010CIB502 Also Bought Image
Slide Potentiometers 5K LINEAR