PTA6043-2015CPB103

Bourns Logo
652-PTA6432015CPB103

PTA6043-2015CPB103

Mfr.:

Description:
Slide Potentiometers 10K LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 983

Stock:

983 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.08 $2.08
10 $1.58 $15.80
100 $1.42 $142.00
200 $1.37 $274.00
500 $1.19 $595.00
1,000 $1.13 $1,130.00
2,000 $0.945 $1,890.00
Product Attribute Attribute Value
Bourns
Product Category: Slide Potentiometers
RoHS:  Details
PTA
PCB Mount
PC Pin
Low Profile Slide Potentiometer
60 mm
10 kOhms
250 mW (1/4 W)
20 %
Linear
75 mm
9 mm
6.5 mm
Tray
Brand: Bourns
Element Type: Carbon
Life: 15000 Cycles
Product: Slide Potentiometers/Faders
Product Type: Slide Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 0.014110 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

PTA Low Profile Slide Potentiometer

Bourns PTA Low Profile Slide Potentiometer features a carbon element with metal housing, 15mm to 60mm travel, single- and dual-gang, and optional center detent and dust cover. PTA Potentiometers offer a 1kΩ to 1MΩ resistance range, 200V maximum voltage rating, and 15mW to 250mW power rating. Ideal applications for the Bourns PTA Series Low Profile Slide Potentiometer include car radios, TV sets, amplifiers, mixers, drum machines, synthesizers, appliances, and monitors.

Image Description
NKK Switches CS12ANW03 Also Bought Image
Slide Switches SPDT ON-NONE-ON 3A
Broadcom Limited HSMA-C150 Also Bought Image
Standard LEDs - SMD AllnGap Amber
Harwin R30-1001002 Also Bought Image
Standoffs & Spacers M3 x 10mm THREAD HEX BRASS 5mm A/F
Kingbright WP937EGW Also Bought Image
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
YAGEO RT0603BRB07100KL Also Bought Image
Thin Film Resistors - SMD 1/10W 100K ohm .1% 10ppm
Murata GRM1885C1H220GA01J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H220GA01D
Bourns PTA6043-2215DPB103 Also Bought Image
Slide Potentiometers 10K LINEAR
Texas Instruments LM4040C10IDBZR Also Bought Image
Voltage References 10-V Prec Micropower Shunt 0.5% accuracy
YAGEO RT0603FRE071KL Also Bought Image
Thin Film Resistors - SMD 1K ohm 1% 1/10W
YAGEO RT0603FRE1310KL Also Bought Image
Thin Film Resistors - SMD 1/10W 10K ohm 1% 50ppm