PT61018AAPEL-S

Bourns Logo
652-PT61018AAPEL

PT61018AAPEL-S

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 10/100 BASE-T Xformer AEC-Q200 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,735

Stock:

5,735 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.31 $5.31
10 $3.27 $32.70
100 $3.03 $303.00
Full Reel (Order in multiples of 600)
600 $2.92 $1,752.00
1,200 $2.82 $3,384.00
2,400 $2.77 $6,648.00
4,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
LAN Transformers
LAN
SMD/SMT
1 MHz to 100 MHz
- 40 C
+ 85 C
Dual
10/100 Base-T
12.8 mm
6.9 mm
5.65 mm
PT61018AAPEL-S
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Unit Weight: 0.068917 oz

USHTS:
8504312000
CNHTS:
8504319000
CAHTS:
8504310010
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

AEC-Q200 10/100 Base-T Transformers

Bourns AEC-Q200 10/100 Base-T Transformers are IEEE 802.3 Ethernet compatible and fully integrated for adapter, hub, and motherboard applications. The PT61018AAPEL offers a temperature range from -40°C to +85°C, while the SM13072APEL and SM13117EL extend that range up to +125°C. These Bourns transformers are RoHS compliant, AEC-Q200 qualified, and suitable for higher-reliability applications, such as automotive infotainment.

Image Description
CML Microcircuits CMX655DQ6 Also Bought Image
Interface - CODECs Ultra-low Power Voice Codec
Maxim Integrated MAX14775EATA+ Also Bought Image
RS-422/RS-485 Interface IC +/-65V Fault Protected 500kpbs/20Mbps Half-Duplex RS-485/RS-422 Transceivers
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
Analog Devices Inc. ADR366AUJZ-REEL7 Also Bought Image
Voltage References 12cropower reference with sink/source ca
Analog Devices Inc. OP295GSZ Also Bought Image
Operational Amplifiers - Op Amps DUAL RAIL/RAIL OP AMP
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
KEMET C1206C102KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
WIZnet W5500 Also Bought Image
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY
Amphenol RJHSE-5380 Also Bought Image
Modular Connectors / Ethernet Connectors R/A RJ45 SHEILDED 8 CONT NO LEDS
Texas Instruments PCM1792ADBR Also Bought Image
Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC