PRM162-K420K-105A1

Bourns Logo
652-PRM162K420K105A1

PRM162-K420K-105A1

Mfr.:

Description:
Potentiometers PANEL CONTROL - 18MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:

54 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 54 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.05 $14.05
10 $13.57 $135.70
50 $12.06 $603.00
100 $10.04 $1,004.00
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
PCB Mount
PC Pin
Motorized Potentiometers
2 Gang
1 MOhms
Audio
Horizontal
50 mW (1/20 W)
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PRM16
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 2.811776 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Description
Adafruit 3403 Also Bought Image
Development Boards & Kits - ARM Feather M0 Express
Adafruit 936 Also Bought Image
Adafruit Accessories Panel Mnt USB Cbl B Female-Mini-B Male
Molex 15134-0501 Also Bought Image
Rectangular Cable Assemblies 5 Circuit 100MM Picoblade
Molex 15134-0202 Also Bought Image
Rectangular Cable Assemblies 2 Circuit 150MM Picoblade
Molex 15134-0500 Also Bought Image
Rectangular Cable Assemblies 5 Circuit 50MM Picoblade
Bourns PRM162-K415K-104A2 Also Bought Image
Potentiometers 100KOHMS KNURLED DUAL NO DET
Molex 15134-0203 Also Bought Image
Rectangular Cable Assemblies 2 Circuit 300MM Picoblade
Texas Instruments CD4050BDWR Also Bought Image
Buffers & Line Drivers Hex Non-Inverting
Nexperia 74LVC162244ADGG:11 Also Bought Image
Buffers & Line Drivers 74LVC162244ADGG/SOT362/TSSOP48
Maxim Integrated MAX292CSA+ Also Bought Image
Active Filters 8th-Order, Lowpass, Switched-Capacitor Filters