PM74SB-330L-RC

Bourns Logo
542-PM74SB-330L-RC

PM74SB-330L-RC

Mfr.:

Description:
Power Inductors - SMD 33uH 15%

In Stock: 825

Stock:

825 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.63 $1.63
10 $1.58 $15.80
100 $1.14 $114.00
500 $0.881 $440.50
Full Reel (Order in multiples of 1000)
1,000 $0.755 $755.00
2,000 $0.727 $1,454.00
5,000 $0.711 $3,555.00
10,000 $0.709 $7,090.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Shielded
33 uH
15 %
970 mA
180 mOhms
1.16 A
- 40 C
+ 125 C
-
PCB Mount
7.8 mm
7 mm
4.5 mm
-
Ferrite
PM74SB
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 15 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 0.027514 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.