PF-ET1-15

Bourns
652-PF-ET1-15

PF-ET1-15

Mfr.:

Description:
Specialty Fuses POWrFuse TH 1000Vdc 15A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 275

Stock:

275 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.82 $21.82
$20.00 $200.00
$17.06 $853.00
$14.54 $1,454.00
$12.28 $3,070.00
$11.81 $5,905.00
$11.58 $11,580.00
2,500 Quote
Product Attribute Attribute Value
Bourns
Product Category: Specialty Fuses
RoHS:  Details
PF-E
Specialty Fuses
Round Body Fuses
15 A
1 kVDC
200 kA at 1000 VDC
Through Hole
Solder
Medium / Normal Blow
Tray
Brand: Bourns
Diameter: 10.3 mm
Length: 38 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: POWrFuse
Type: PCB Mount Fuse

This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CAHTS:
8536100000
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-E POWrFuse™ Photovoltaic (gPV) Power Fuses

Bourns PF-E POWrFuse™ Photovoltaic (gPV) Power Fuses are designed to meet UL 248-19 requirements to protect solar photovoltaic power systems under extreme ambient temperatures, high-cycling, and low-level fault current conditions. The PF-E series is rated for 1000VDC and offered in 15A, 20A, 25A, and 30A variants. These devices feature up to a 20kA interrupting rating and a nominal resistance of 0.00302Ω to 0.00854Ω. These Power Fuses are optimized for use in a variety of photovoltaic power installations and industrial and battery management system (BMS) applications.

Image Description
Littelfuse SPFI012.T
1000 VDC 12A INLINE MIDGET FUSE
Littelfuse SPXI025.LXM
PG FUSE 25A 1500V 50 kA