PF-EC1-30

Bourns
652-PF-EC1-30

PF-EC1-30

Mfr.:

Description:
Specialty Fuses POWrFuse CT 1000Vdc 30A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 101

Stock:

101 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.32 $17.32
$14.66 $146.60
$12.66 $633.00
$10.06 $1,006.00
$9.72 $1,944.00
$9.46 $4,730.00
Product Attribute Attribute Value
Bourns
Product Category: Specialty Fuses
RoHS:  Details
PF-E
Specialty Fuses
Round Body Fuses
30 A
1 kVDC
200 kA at 1000 VDC
Holder
Quick Connect
Medium / Normal Blow
Bulk
Brand: Bourns
Diameter: 10.3 mm
Length: 38 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: POWrFuse
Type: Ferrule Fuse

This functionality requires JavaScript to be enabled.
USHTS:
8536100040
CAHTS:
8536100000
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

PF-E POWrFuse™ Photovoltaic (gPV) Power Fuses

Bourns PF-E POWrFuse™ Photovoltaic (gPV) Power Fuses are designed to meet UL 248-19 requirements to protect solar photovoltaic power systems under extreme ambient temperatures, high-cycling, and low-level fault current conditions. The PF-E series is rated for 1000VDC and offered in 15A, 20A, 25A, and 30A variants. These devices feature up to a 20kA interrupting rating and a nominal resistance of 0.00302Ω to 0.00854Ω. These Power Fuses are optimized for use in a variety of photovoltaic power installations and industrial and battery management system (BMS) applications.

Image Description
Bourns PTVS20-015C-H
ESD Suppressors / TVS Diodes 20 kA, 15 V bidirectional PTVS Diode in DFN
Bourns GDT35-60-S1-RP
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 600V
Hammond 1551WKBK
Enclosures, Boxes, & Cases 40x80x22mm PC W/GASK BK
Bourns PTVS1-076C-H
ESD Suppressors / TVS Diodes 1KA high current bidirectional TVS diodes
Bourns PTVS2-076C-H
ESD Suppressors / TVS Diodes 2KA high current bidirectional TVS diodes
Littelfuse DCNLEV50-C
Contactors - Electromechanical 50A 900V 24V COIL SPST BM
Bourns DV250K4032R2
Varistors DV SERIES 250V
Bourns ZV20K2220122NIR1
Varistors ZV 20V 10%
Bourns ZV25K1206201NIR1
Varistors ZV 25V 10%
Bourns DV250K3225R2
Varistors DV SERIES 250V