See an Error?

PEC11R-4220F-S0024

Bourns
652-PEC11R-4220F-S24

PEC11R-4220F-S0024

Mfr.:

Description:
Encoders 20mm SHAFT w/SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,211

Stock:

43,211 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.77 $17.70
$1.62 $40.50
$1.45 $72.50
$1.35 $101.25
$1.23 $369.00
$1.16 $609.00
Product Attribute Attribute Value
Bourns
Product Category: Encoders
RoHS:  Details
PEC11R
PCB Mount
Contacting Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
30000 Cycle
IP44
Tray
Accessory Type: -
Brand: Bourns
Bushing Material: Metal
Bushing Size: 7 mm x 7mm
Bushing Thread: M7 x 0.75
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Encoders
Shaft Length: 20 mm
Size / Dimension: 12 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 0.176370 oz
USHTS:
8543704500
CNHTS:
8543709990
TARIC:
8543709099
CAHTS:
8543700000
JPHTS:
854370000
ECCN:
EAR99

Bourns Pro Audio - All


Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11R 12mm Incremental Encoders

Bourns PEC11R 12mm SMD Incremental Encoders are rugged, high-reliability, and RoHS-compliant devices with a push switch option and a metal bushing/shaft. The Bourns PEC11R Incremental Encoders feature 2-bit quadrature code output and a 10mA at 5VDC contact resistance. The series operates at 60RPM maximum and is ideal for level control, tuning, and timer settings in audio-visual equipment, consumer electronics, and more.

Image Description
Microchip MCP6004-I/SL
Operational Amplifiers - Op Amps Quad 1.8V 1MHz
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic EEE-FP1E220AR
Aluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD
Molex 105057-0001
USB Connectors FY09 VERTICAL USB A TYPE
Laird Performance Materials MI0603K300R-10
Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
E-Switch 1RWHT
Switch Bezels / Switch Caps 9 X 5 MM RND CAP WH
Vishay VO0600T
High Speed Optocouplers 10Mbd Open Collector Single Channel
3M 929870-01-20-RA
Headers & Wire Housings 20P BRD MNT SKT GOLD 1 ROW 10MICRO" AU