See an Error?

PEC11H-4015F-S0016

Bourns Logo
652-PEC11H4015FS0016

PEC11H-4015F-S0016

Mfr.:

Description:
Encoders ROTARY ENCODER W/BALL SPRING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,428

Stock:

1,428 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.69 $2.69
10 $2.52 $25.20
25 $2.31 $57.75
75 $1.99 $149.25
300 $1.73 $519.00
525 $1.62 $850.50
Product Attribute Attribute Value
Bourns
Product Category: Encoders
RoHS:  Details
PEC11H
Snap In
Contacting Encoders
Incremental
16 PPR
Rotary
16 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Pushbutton Switch
5 VDC
100000 Cycles
IP40
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Unit Weight: 0.203178 oz
USHTS:
8543704500
CNHTS:
8543909000
TARIC:
8536501590
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Description
Bourns PAC18R1-43D19F Also Bought Image
Encoders 18MM LOW PROFILE ABS ENCODER
Bourns PEC11H-4020F-S0016 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Bourns PEC11H-4115F-S0020 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Bourns PEC11H-4120F-S0020 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Bourns PEC11H-4025F-S0016 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Bourns PEC11H-4220K-S0024 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Bourns PEC11H-4220F-S0024 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Bourns PEC11H-4225F-S0024 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING
Omron B3F-4055 Also Bought Image
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Bourns PEC11H-4215F-S0024 Also Bought Image
Encoders ROTARY ENCODER W/BALL SPRING