PDB241-GNL01-254B0

Bourns Logo
652-PDB241GNL01254B0

PDB241-GNL01-254B0

Mfr.:

Description:
Potentiometers 250K LINEAR KNURLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 860

Stock:

860 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.85 $4.85
10 $4.45 $44.50
100 $3.39 $339.00
200 $2.75 $550.00
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
250 kOhms
Linear
-
250 mW (1/4 W)
250 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
19 mm
No Switch
With Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 70 C
PDB241-GNL
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.500890 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Bourns PDB241-GTR01-254A2 Also Bought Image
Potentiometers 250K 20% KNURLED AUDIO
Bourns PDB241-GNL01-504B0 Also Bought Image
Potentiometers 500K LINEAR KNURLED
Bourns PDB241-GTR01-254B0 Also Bought Image
Potentiometers 250K 20% KNURLED LINEAR
Bourns PDB181-GTR01-504A2 Also Bought Image
Potentiometers 500KOHMS KNURLED SNG SOLDER LUGS
Bourns PDB241-GTR01-504B0 Also Bought Image
Potentiometers 500K 20% KNURLED LINEAR
Bourns PDB183-GTR01-504B0 Also Bought Image
Potentiometers 500KOHMS KNURLED SOLDER LUGS
Bourns PDB241-GNL03-254B0 Also Bought Image
Potentiometers 250K LINEAR KNURLED
Bourns PDB241-GNL13-504B0 Also Bought Image
Potentiometers 500K LINEAR KNURLED
Bourns PDB181-GTR01-254A2 Also Bought Image
Potentiometers 250KOHMS KNURLED SNG SOLDER LUGS
Bourns PDB181-GTR01-254B0 Also Bought Image
Potentiometers 250KOHMS KNURLED SNG SOLDER LUGS