PDB241-E420K-254A2

Bourns Logo
652-PDB241E420K254A2

PDB241-E420K-254A2

Mfr.:

Description:
Potentiometers 0.25watt 250Kohms 20% Knurled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 454

Stock:

454 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.84 $2.84
10 $2.51 $25.10
100 $2.07 $207.00
200 $1.98 $396.00
Product Attribute Attribute Value
Bourns
Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Audio Potentiometers
1 Gang
250 kOhms
Audio
-
250 mW (1/4 W)
250 V
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
20 mm
Without Detent
Rotary Metal
- 10 C
+ 70 C
PDB24
Tray
Brand: Bourns
Diameter: 24 mm
Length: 11.8 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 0.317466 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
CUI Devices CMS-28528N-L152B Also Bought Image
Speakers & Transducers 28 mm, Round Frame, 2 W, 8 Ohm, Neodymium Magnet, Mylar Cone, Wire Leads with Connector, Speaker
TE Connectivity 1-1825137-6 Also Bought Image
Toggle Switches A103SYCQ04
TE Connectivity A201SDZQ04 Also Bought Image
Toggle Switches Double Pole Double Throw
WIMA FKP0D006800B00KSSD Also Bought Image
Film Capacitors FKP 02 680 pF 100 VDC 2.5x7x4.6 PCM2.5
Bourns PDB241-E420K-105A2 Also Bought Image
Potentiometers 1M 24MM 20%
Bourns PDB241-E420K-504A2 Also Bought Image
Potentiometers 0.25watt 500Kohms 20% Knurled
Bourns PDB181-E415F-105A2 Also Bought Image
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Bourns PDB181-E418F-105B Also Bought Image
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Bourns PDB241-S420K-504A2 Also Bought Image
Potentiometers 0.25watt 500Kohms 20% Knurled
YAGEO MFR50SFTE52-220K Also Bought Image
Metal Film Resistors - Through Hole 220K OHM 1/2W 1% Short Version