PCW1J-B32-BAB103L

Bourns
652-PCW1JB32BAB103L

PCW1J-B32-BAB103L

Mfr.:

Description:
Potentiometers 10K 20% Sq 22mm Single Turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 112

Stock:

112 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.91 $4.91
$4.50 $45.00
$3.43 $308.70
$2.78 $750.60
$2.61 $1,409.40
$2.45 $2,535.75
$2.29 $5,770.80
$2.20 $11,088.00
10,035 Quote
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
750 mW (3/4 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6.35 mm
25.4 mm
No Switch
Without Detent
Slimline
50000 Cycle
IP40
- 1 C
+ 125 C
PC
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.740753 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Image Description
Microchip MCP6007-E/SN
Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp
Texas Instruments OPA2863IDGKR
High Speed Operational Amplifiers Low-power, 100-MHz, RRIO, voltage feedback amplifier
Texas Instruments TPS259460LRPWR
Hot Swap Voltage Controllers 2.7-V to 23-V, 5.5-A, 28-m? eFuse with bi-directional current support
Laird Performance Materials TYA40206R8M-10
Power Inductors - SMD 6.8uH 3A 20% Wire Wound
Microchip PIC18F67J50-I/PT
8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt
OTTO T5-CH2212
Multi-Directional Switches Stadium Threaded Standard Black
Texas Instruments LP5912-3.3DRVR
LDO Voltage Regulators 500-mA, low-noise, low-IQ, low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 63 VDC 10% 1210 X7R
Murata DLW5BTM501SQ2L
Common Mode Chokes / Filters 500 OHM 50V
Sunon MF30060V1-1000U-A99
DC Fans DC Fan, 30x30x6mm, 5VDC, 4.9CFM, 0.56W, 23.6dBA, 9100RPM, Vapo, MagLev Motor