P4SMA36CA-Q

Bourns
652-P4SMA36CA-Q

P4SMA36CA-Q

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS 400W BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,051

Stock:

13,051 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.355 $3.55
$0.213 $21.30
$0.197 $98.50
$0.131 $131.00
Full Reel (Order in multiples of 5000)
$0.11 $550.00
$0.107 $1,070.00
$0.098 $4,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
DO-214AC-2
8.2 A
400 W
-
-
-
TVS Diodes
- 55 C
+ 150 C
P4SMA-Q
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Bourns
Pd - Power Dissipation: -
Factory Pack Quantity: 5000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 0.002258 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P4SMA-Q Transient Voltage Suppressor Diodes

Bourns P4SMA-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. These devices offer a 5.8V to 214V working voltage, 6.8V to 250V breakdown voltage, 400W power dissipation, and bidirectional or unidirectional polarity. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards. The surface-mount diodes protect surge and ESD applications, including telecom, computers, industrial, and consumer electronics.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
KEMET A768KS157M1GLAS025
Aluminum Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25 mOhms AECQ200
ECS ECS-80-18-5PX-CKM-TR
Crystals CRYSTAL 8MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Molex 502584-0260
Headers & Wire Housings 1.50MM CLIK-MATE REC 02P VT
Analog Devices Inc. AD5321BRMZ
Digital to Analog Converters - DAC 12C 12-BIT, Vout DAC I>C
Panasonic EEH-ZK1V101XP
Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD
Infineon TLF35584QKVS1XUMA2
Switching Voltage Regulators DC/DC CONVERTER
Texas Instruments MAX3221IPWR
RS-232 Interface IC 1-Channel RS-232
Analog Devices Inc. AD8606ARZ-REEL
Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
KYOCERA AVX 0603YC101K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 100pF X7R 0603 10% AEC-Q200
Vishay SQJ454EP-T1_GE3
MOSFET 200V Vds PowerPAK AEC-Q101 Qualified