See an Error?

P-TCO-N350/12-2

Bourns
652-P-TCO-N350/12-2

P-TCO-N350/12-2

Mfr.:

Description:
Thermal Cutoffs 50A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,382

Stock:

3,382 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.649 $6.49
$0.554 $13.85
$0.51 $51.00
$0.486 $121.50
$0.439 $219.50
$0.419 $419.00
Full Reel (Order in multiples of 3500)
$0.419 $1,466.50
$0.418 $2,926.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thermal Cutoffs
RoHS:  Details
+ 75 C
+/- 15 C
+ 75 C
12 V
22 mOhms
3.5 A
3.5 mm
1.8 mm
1.1 mm
UL, cUL, TUV
P-TCO-N
Reel
Cut Tape
MouseReel
Brand: Bourns
Holding Temperature: + 23 C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Thermal Cutoffs
Factory Pack Quantity: 3500
Subcategory: Thermal Management
Unit Weight: 0.001023 oz

USHTS:
8536308000
ECCN:
EAR99

Polymeric Thermal Cutoff (P-TCO) Devices

Bourns Polymeric Thermal Cutoff (P-TCO) Devices are designed to protect USB-C cables from destructive and potentially dangerous thermal runaway events. The P-TCO family includes the P-TCO-U series in a 1210 footprint and P-TCO-N series in an ultra-compact 1206 footprint. The Bourns P-TCO family offers compact, ultra-low resistance thermal protection to guard against potentially dangerous runaway events. Each P-TCO series features a 12V maximum operating voltage rating, a 50A maximum operating current rating, and comes in three different models designed to provide protection for six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable both the P-TCO-U and P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing the devices to achieve current carrying capabilities as high as 4.5A.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

P-TCO-N Polymeric Thermal Cutoff Devices

Bourns P-TCO-N Polymeric Thermal Cutoff Devices are designed to protect USB-C™ cables from destructive and potentially dangerous thermal runaway events and come in an ultra-compact 1206 footprint. Bourns P-TCO-N offers compact, ultra-low resistance thermal protection to guard against potentially hazardous runaway events. P-TCO-N devices feature a 12V maximum operating voltage rating and a 50A maximum operating current rating and come in three different models designed to protect six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable the P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing these devices to attain current carrying capabilities as high as 4.5A.

Image Description
Analog Devices Inc. EVAL-ADIN2111EBZ
Ethernet Development Tools EVALUATION BOARD
Bourns MF-LSMF110X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V
onsemi MM5Z4685T1G
Zener Diodes LOW IZ REG .5W
Adafruit 4396
USB Connectors USB Type C Socket - SMT Inline Breakout Board
Diodes Incorporated AP2112K-3.3TRG1
LDO Voltage Regulators 600mA CMOS LDO 50mA 3.3V 250mV
Murata PKMCS0909E4000-R1
Piezo Buzzers & Audio Indicators 65 DB 4.0 KHZ
STMicroelectronics LF33CDT-TR
LDO Voltage Regulators 3.3V 0.5A Positive
TE Connectivity 0460-202-20141
Automotive Connectors DT CONT SZ 20 AWG PIN
TE Connectivity HDP26-24-21SE
Automotive Connectors HDP20 24 SHELL 21 WAY SKT PLUG
Texas Instruments DRV5053CAQLPGMQ1
Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor