MU1005-471Y

Bourns Logo
652-MU1005-471Y

MU1005-471Y

Mfr.:

Description:
Ferrite Beads 470 Ohm 25% High Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,910

Stock:

6,910 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.129 $1.29
100 $0.072 $7.20
500 $0.052 $26.00
1,000 $0.043 $43.00
2,500 $0.042 $105.00
5,000 $0.041 $205.00
Full Reel (Order in multiples of 10000)
10,000 $0.041 $410.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Ferrite Beads
RoHS:  Details
MU
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
470 Ohms
100 mA
25 %
650 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: High Impedance Chip Ferrite Bead
Unit Weight: 0.000023 oz
USHTS:
8548000000
CNHTS:
8548000090
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MG, MH, & MU Chip Ferrite Beads

Bourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.

Image Description
Nexperia BZT52H-A5V1-QX Also Bought Image
Zener Diodes BZT52H-A5V1-Q/SOD123F/SOD2
Honeywell FMAMSDXX015WC2C3 Also Bought Image
Force Sensors & Load Cells MICROFORCE SENSOR 15N FMA,I2C
ROHM Semiconductor MMBZ27VCLYT116 Also Bought Image
ESD Suppressors / TVS Diodes TVS
Vishay MSS2P3-M3/89A Also Bought Image
Schottky Diodes & Rectifiers 2.0 Amp 30 Volt
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET C0603C104K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
IXYS IXDN609SITR Also Bought Image
Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Vishay CRCW04022K49FKTD Also Bought Image
Thick Film Resistors - SMD 1/16watt 2.49Kohms 1%