MU1005-151Y

Images are for reference only
See Product Specifications
See Product Specifications
652-MU1005-151Y
MU1005-151Y
MU1005-151Y
Mfr.:
Bourns
Description:
Ferrite Beads 150 Ohm 25% High Impedance
Ferrite Beads 150 Ohm 25% High Impedance
Datasheet:
In Stock: 7,599
-
Stock:
-
7,599 Can Ship Immediately
-
Factory Lead-Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.16 | $0.16 | |
$0.129 | $1.29 | |
$0.072 | $7.20 | |
$0.052 | $26.00 | |
$0.043 | $43.00 | |
$0.042 | $105.00 | |
$0.041 | $205.00 | |
Full Reel (Order in multiples of 10000) | ||
$0.041 | $410.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8548000000
- CNHTS:
- 8548000001
- CAHTS:
- 8504500000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99