MH3261-601Y

Bourns
652-MH3261-601Y

MH3261-601Y

Mfr.:

Description:
Ferrite Beads 600 ohms 25% HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130,966

Stock:

130,966 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.059 $0.59
$0.033 $3.30
$0.03 $15.00
$0.027 $27.00
Full Reel (Order in multiples of 3000)
$0.02 $60.00
$0.019 $171.00
$0.017 $408.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Ferrite Beads
RoHS:  Details
MH
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
600 Ohms
2 A
25 %
100 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 3000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: High Current Chip Ferrite Bead
Unit Weight: 0.000353 oz
USHTS:
8548000000
CNHTS:
8548000001
TARIC:
8504509590
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MG, MH, & MU Chip Ferrite Beads

Bourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.

Image Description
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
Nexperia 1PS79SB70,115
1PS79SB70/SOD523/SC-79
Murata GRM188R72A104KA35J
0.1 uF 100 VDC 10% 0603 X7R
KEMET C0402C102K5RACTU
50V 1000pF X7R 0402 10%
TDK C1608X5R1C475K080AC
0603 16V 4.7uF X5R 10% T: 0.8mm
KEMET C0402C103K5RACTU
50V 0.01uF X7R 0402 10%
Samsung Electro-Mechanics CL32B226KAJNNNE
22uF+/-10% 25V X7R 3 1210
Murata BLM18AG471SN1D
470 OHM 25% Alternate Sizing Guide Below
YAGEO CC0805KKX5R8BB106
25 V 10 uF X5R 0805 10%