MF-LSMF400/16X-2

Bourns
652-MF-LSMF400/16X-2

MF-LSMF400/16X-2

Mfr.:

Description:
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,470

Stock:

8,470 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.59 $15.90
$1.28 $32.00
$1.09 $109.00
$1.06 $265.00
$0.889 $444.50
$0.792 $792.00
$0.737 $1,474.00
Full Reel (Order in multiples of 4000)
$0.722 $2,888.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  Details
MF-LSMF
PCB Mount
SMD/SMT
4 A
16 VDC
8 A
40 A
40 mOhms
2920 (7351 Metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 1.6 mm
Length: 7.98 mm
Pd - Power Dissipation: 1.5 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Width: 5.44 mm
This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings up to 33Vmax with a low profile and surface-mount packaging for automated assembly. Bourns MF-LSMF fuses are compatible with Pb and Pb-free solder reflow profiles and feature a Multifuse Free Xpansion Design™. These fuses are AEC-Q200 and RoHS compliant and ideal for industrial controls, IEEE ports, and portable electronics.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Image Description
Bourns MF-LSMF300/16X-2
2920 Resettable SMD PPTC 3.0A/16V
Bourns MF-LSMF330/24X-2
2920 Resettable SMD PPTC 3.3A/24V
Espressif ESP32-WROOM-32UE-N16
SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
Analog Devices Inc. MAX6457UKD0C+T
High-Voltage, Low-Current Voltage Monitors in SOT Packages
Microchip TC4427ACOA
1.5A Dual td Match
KYOCERA AVX SD0603S040S0R2
40V 0.2A SIZE 0603
Littelfuse 06171.25MXP
250V 5x20mm (P) F LBC 1.25A
Littelfuse 0618008.MXP
250V 5x20mm (P) T LBC 8A
Texas Instruments CD4072BM96G4
CMOS Dual 4-Input OR
KOA Speer RK73H1JTTD69R8F
1/10watt 69.8ohms 1%