MF-GSMF300/36X-2

Bourns Logo
652-MF-GSMF300/36X-2

MF-GSMF300/36X-2

Mfr.:

Description:
Resettable Fuses - PPTC 36V 3.0A-HD 20A MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,912

Stock:

29,912 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.41 $1.41
10 $1.28 $12.80
100 $0.907 $90.70
250 $0.884 $221.00
500 $0.748 $374.00
1,000 $0.658 $658.00
Full Reel (Order in multiples of 3000)
3,000 $0.611 $1,833.00
6,000 $0.598 $3,588.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Resettable Fuses - PPTC
RoHS:  Details
MF-GSMF
PCB Mount
SMD/SMT
3 A
36 VDC
5.2 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 1.6 mm
Length: 9 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Width: 6.7 mm
Unit Weight: 0.010092 oz
USHTS:
8533290000
CNHTS:
8533400000
TARIC:
8533210000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
ROHM Semiconductor RB088LAM-60TR Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Taiyo Yuden UMF212B7105KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R AEC-Q200
Murata GRJ155R60J106ME11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
JAE Electronics SF72S006VBDR2500 Also Bought Image
Memory Card Connectors NANO SIM Card
Littelfuse 2920L110/60MR Also Bought Image
Resettable Fuses - PPTC 60V 1.1 A-HD 20A MAX
Taiyo Yuden EMK105BJ105KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 1uF 10% X5R
CUI Devices PJ-002AH-SMT-TR Also Bought Image
DC Power Connectors Power Jacks
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL10B104KC8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 100V X7R 0603