LM-NP-1005L

Bourns
652-LM-NP-1005L

LM-NP-1005L

Mfr.:

Description:
Audio Transformers / Signal Transformers 1KHz 90ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,114

Stock:

1,114 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.36 $8.36
$5.98 $59.80
$5.19 $581.28
$5.09 $1,282.68
$4.70 $2,368.80
$4.65 $4,687.20
5,012 Quote
Product Attribute Attribute Value
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
Signal Transformers
Pin Terminal Transformers
Radial
200 Hz to 3.5 kHz
600 Ohms
600 Ohms
- 10 C
+ 60 C
Single
Line Matching
17.7 mm
17.7 mm
12.6 mm
Bulk
Brand: Bourns
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 28
Subcategory: Transformers
Unit Weight: 0.250445 oz
USHTS:
8504312000
CNHTS:
8504329000
CAHTS:
8504310091
TARIC:
8504318090
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Global Connector Technology (GCT) USB1110-30-A
USB Connectors USB3.0 A Skt, Bottom Mnt, TH, R/A, W/shell stake, 30u", T&R
Global Connector Technology (GCT) USB1055-GF-L-A
USB Connectors USB A Skt, Mid Top SMT, R/A, GF, offset 2.24mm,W/stake, T&R
Fair-Rite 5943005101
Ferrite Toroids / Ferrite Rings 43 TOROID
Vishay HVCC203Y6P151MEAX
Ceramic Disc Capacitors 20KVDC 150pF 20%
CUI Devices TS02-66-60-BK-260-LCR-D
Tactile Switches 6 x 6 mm, 6 mm Act Height, 260 gf, Black, Long Crimped, Through Hole, SPST,
CUI Devices TS02-66-60-BK-100-SCR-D
Tactile Switches 6 x 6 mm, 6 mm Act Height, 100 gf, Black, Short Crimped, Through Hole, SPST,
CUI Devices TS02-66-60-BK-260-SCR-D
Tactile Switches 6 x 6 mm, 6 mm Act Height, 260 gf, Black, Short Crimped, Through Hole, SPST,
Texas Instruments TPL5010DDCR
Timers & Support Products UltraLowPowrTimWatch dogfunctnManualReset
Analog Devices Inc. MAX14523BATA+T
Power Switch ICs - Power Distribution 250mA to 1.5A, Adjustable Current-Limit Switches
Bourns LM-NP-1002L
Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans