HCTSM150102HL-E

Bourns
652-HCTSM150102HL-E

HCTSM150102HL-E

Mfr.:

Description:
Pulse Transformers HCT Transformer, 15mm CR, 3+3PIN, 7.62kVDC,-40 to 125 C

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,454

Stock:

3,454 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.87 $9.87
$7.56 $75.60
$7.00 $175.00
Full Reel (Order in multiples of 600)
$7.00 $4,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Pulse Transformers
RoHS:  Details
4 uH
SMD/SMT
21.3 mm
15 mm
9.6 mm
Brand: Bourns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transformers
Series: HCT
Factory Pack Quantity: 600
Subcategory: Transformers
Termination Style: SMD/SMT
This functionality requires JavaScript to be enabled.
USHTS:
8504312000
ECCN:
EAR99

HCTSM150102HL Isolation Power Transformer

Bourns HCTSM150102HL Isolation Power Transformer features reinforced isolation, 15mm minimum clearance / creepage distance, and 7.64kV (2s) withstanding voltage to provide an elevated degree of isolation from high voltage hazards. This transformer complies with IEC 60664-1 and IEC 62368-1 standards and is UL recognized per UL 62368-1, File No. E515965. The HCTSM150102HL is constructed with a ferrite toroid core for high coupling factor and efficiency. It is driven by a 3.3V to 5V input and delivers 3.3V to 15V up to 350mA output. This high voltage isolation transformer can be configured in a variety of turns ratios, if needed. Bourns HCTSM150102HL Isolation Power Transformer is ideal for a variety of applications such as Industry 4.0, CAN interface digital input modules, RS-232 isolation, I2C, lower power LAN, and more.

Image Description
Texas Instruments SN6507DGQR
Gate Drivers Low-emission 36-V push-pull transformer driver with duty cycle control for isolated power supplies
Bourns SM91602L-E
Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C
Bourns SM91078L-E
Audio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C
Bourns SPB1005-R10M
Power Inductors - SMD Ind,10.2x7x5mm,100nH+/-20%,53A,shd
Bourns SRP7050WA-1R0M
Power Inductors - SMD Ind,7.9x7.3x5.2mm,1uH+/-20%,20A,shd
Bourns SRP1050WA-1R0M
Power Inductors - SMD Ind,11x10x5.1mm,1uH+/-20%,30A,shd
Bourns SPB0705-R10M
Power Inductors - SMD Ind,6.7x6.5x4.7mm,105nH+/-20%,43A,shd
Bourns SPB1012-R10Y
Power Inductors - SMD Ind,10x6.2x12mm,100nH+/-15%,60A,shd
Bourns SPB1308-R21M
Power Inductors - SMD Ind,13.5x13x8mm,210nH+/-20%,50A,shd
Bourns HCTSM100304FL-E
Pulse Transformers HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C