GDT25-23-S1-RP

Bourns
652-GDT25-23-S1-RP

GDT25-23-S1-RP

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 230V, REEL

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,998

Stock:

2,998 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.986 $9.86
$0.68 $68.00
$0.663 $165.75
$0.561 $280.50
$0.518 $518.00
Full Reel (Order in multiples of 1500)
$0.44 $660.00
$0.429 $3,861.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  Details
GDT25
2 Electrode
SMD/SMT
5 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 4.19 mm
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1500
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube Arrestor
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

GDT25 2-Electrode Gas Discharge Tube Arrestors

Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors feature next-generation protection from voltage transients caused by lightning or accidental contact with AC power lines. The improvements are based on computer modeling simulations and provide an enhanced level of voltage limiting during fast-rising events, resulting in reduced stress on downstream components. The series is ideal for the protection of industrial communications and high-speed information and communication technology (ICT) equipment. Bourns GDT25 2-Electrode Gas Discharge Tube Arrestors offer maximum impulse voltage limiting specifications in a small, environmentally rugged surface-mount package.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.