FW20A5R60JA

Bourns
652-FW20A5R60JA

FW20A5R60JA

Mfr.:

Description:
Wirewound Resistors - Through Hole 5.6ohm 2WATT 5% AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,966

Stock:

2,966 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.307 $3.07
$0.205 $20.50
$0.168 $84.00
Full Ammo Pack (Order in multiples of 1000)
$0.132 $132.00
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
FW
5.6 Ohms
2 W
5 %
200 PPM / C
240 V
- 55 C
+ 155 C
6 mm
12 mm
-
-
Axial
Ammo Pack
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 0.024692 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

FW Fusible Wirewound Power Resistors

Bourns FW Series Fusible Wirewound Power Resistors are designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The Bourns FW series fusible wirewound power resistors will fuse upon application of 120V or 240V.  The axial leaded resistors feature 5% tolerance, 10Ω resistance, and 1W, 2W, 3W, 5W, or 7W rating. Bourns FW Series Fusible Wirewound Power Resistors are ideal for metering, lighting, inverters, and White Goods.

Image Description
STMicroelectronics L7805CV
5.0V 1.5A Positive
Texas Instruments NE555P
Precision
STMicroelectronics L7812CV
12V 1.5A Positive
onsemi 1N4148
100V Io/200mA BULK
Texas Instruments SN74HC14N
Hex Schmitt-Trigger
TDK FG18X5R1H105KRT06
RAD 50V 1uF X5R 10% LS:2.5mm
Texas Instruments SN74HCT74N
Dual
onsemi FGA60N65SMD
650V, 60A Field Stop IGBT
Diotec Semiconductor 2N2222A
BJT, TO-92, 40V, 600mA, NPN
Texas Instruments UCC37321P
Sgl 9-A H-S L-S MOSFET Driver