FW20A47R0JA

Bourns
652-FW20A47R0JA

FW20A47R0JA

Mfr.:

Description:
Wirewound Resistors - Through Hole RESISTOR, FIXED, PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 458

Stock:

458 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.272 $2.72
$0.205 $20.50
$0.168 $84.00
Full Ammo Pack (Order in multiples of 1000)
$0.132 $132.00
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  Details
FW
47 Ohms
2 W
5 %
200 PPM / C
240 V
- 55 C
+ 155 C
6 mm
12 mm
-
-
Axial
Ammo Pack
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 0.033393 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Image Description
Cornell Dubilier 106TTA450M
10uF 450V 20%
Diotec Semiconductor 1N4005
Diode, DO-41, 600V, 1A
Vishay AC01000004709JACCS
1watt 47ohm 5% Fusible/Safety Res.
Vishay AC07000001000JAC00
7watts 100ohms 5%
Bourns 2057-15-BLF
Axial GDT 150V
KEMET C322C102KDR5TA
1000V 1000pF X7R 10% LS=5.08mm
KOA Speer SPR1CT52R4R7J
1W 4.7 5%TR
KOA Speer SPR2C103J
2W 10K 5%
KOA Speer SPR2CT52R220J
2W 22 5%TR
Cornell Dubilier SEK100M050ST
RADIAL 50V 10uF 105C