FW20A27R0JA

Bourns
652-FW20A27R0JA

FW20A27R0JA

Mfr.:

Description:
Wirewound Resistors - Through Hole RESFus AX WW 27R 2W 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,706

Stock:

2,706 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.307 $3.07
$0.205 $20.50
$0.168 $84.00
Full Ammo Pack (Order in multiples of 1000)
$0.13 $130.00
$0.123 $246.00
$0.118 $1,180.00
$0.116 $2,900.00
$0.115 $5,750.00
Product Attribute Attribute Value
Bourns
Product Category: Wirewound Resistors - Through Hole
27 Ohms
2 W
5 %
200 PPM / C
240 V
- 55 C
+ 155 C
6 mm
12 mm
-
-
Axial
Ammo Pack
Brand: Bourns
Lead Diameter: 0.65 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 0.024515 oz
USHTS:
8533210080
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Image Description
ITT Cannon DL5-260R
086-4501-000
Vishay CMF555K0000BEEK
5K OHM .1% 25PPM 1/2W
Vishay NFR25H0001000JA500
NFR25H 5% A5 100R
Vishay NFR25H0002201JR500
2.2K OHM 5% 100PPM 1/3W
TT Electronics WHS2UL-33RJA25
2W 33 Ohm w/w high surge UL resistor
Nichicon UHW2A101MHD6
100UF 100V
Schurter 3-122-078
4783 Connector Rewireable 10A C13
Power Integrations LNK623PG
5.0 W (85-265 VAC)
Power Integrations LNK304PN
120mA MDCM 170mA CCM
Bourns W2M1500J
150ohms 2W 5% RES AX