See an Error?

CV275K14BL1

Bourns
652-CV275K14BL1

CV275K14BL1

Mfr.:

Description:
Varistors CV 275 K 14 B L1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,700
Expected 04-Oct-23
4,200
Expected 17-Oct-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.559 $5.59
$0.424 $42.40
$0.36 $216.00
$0.288 $345.60
$0.261 $704.70
$0.243 $1,239.30
Product Attribute Attribute Value
Bourns
Product Category: Varistors
RoHS:  Details
CV
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
4.5 kA
150 J
530 pF
- 40 C
+ 85 C
Bulk
Brand: Bourns
Factory Pack Quantity: 300
Subcategory: Varistors
Unit Weight: 0.109984 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533403000
TARIC:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

CV Medium Voltage Disc Varistors

Bourns CV Medium Voltage Disc Varistors are designed to be operated continuously in low- and medium-voltage electronic system circuits as well as across AC power lines. Due to their radial-lead construction, Bourns CV Varistors require little mounting space. The series is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and features a 50VAC to 680VAC voltage range.

KEKO-Varicon Circuit Protection

Bourns KEKO-Varicon Circuit Protection product offering includes overvoltage protective and EMI suppression components. All KEKO-Varicon products have been fully integrated into the Bourns corporate structure. Bourns KEKO-Varicon Circuit Protection products can be designed into a broad variety of low voltage board level (LVBL), telecommunication, automotive electronics, AC-line, transient voltage surge suppression (TVSS), medical, and high-energy industrial equipment applications.

Image Description
Bourns CV275K5BL1
Varistors CV 275 K 5 B L1
Panasonic ERJ-H3EF2401V
Thick Film Resistors - SMD 0603 2.4KOhm 1% AEC-Q200
Panasonic ERJ-H3EF1800V
Thick Film Resistors - SMD 0603 180Ohm 1% AEC-Q200
TE Connectivity GDH04STR04
DIP Switches / SIP Switches HALF PITCH 4POS SMD SWITCH DIP
Analog Devices Inc. ADUM1201ARZ
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
IXYS CPC1008N
Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Murata BLM21PG331SN1D
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
CUI Devices AC-C13 NA
AC Power Cords AC Cord North America, IEC320-C13 for C14 inlet, 18/3 SVT, 6', Black, RoHS
Analog Devices Inc. MAX6126A25+T
Voltage References Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference
Phoenix Contact 1714984
Fixed Terminal Blocks 3P 9.52mm 90DEG