CSS2H-2512R-L500FE

Bourns
652-CSS2H2512RL500FE

CSS2H-2512R-L500FE

Mfr.:

Description:
Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,775

Stock:

6,775 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.41 $1.41
$1.06 $10.60
$0.909 $90.90
$0.768 $192.00
$0.647 $323.50
Full Reel (Order in multiples of 1000)
$0.537 $537.00
$0.536 $1,072.00
$0.526 $2,630.00
$0.502 $5,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  Details
CSS2H-2512
500 uOhms
6 W
1 %
50 PPM / C
2512
6432
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Bourns
Features: -
Height: 0.84 mm
Length: 6.35 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: CSS
Type: Current Sensor - Low TCR
Voltage Rating: -
Width: 3.05 mm
Unit Weight: 0.001429 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533219000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Current Sense Resistors

Bourns High-Powered CSS Current Sense Resistors come in both 2-terminal and 4-terminal options and are manufactured using a metal element. Each family has a range of low resistance options and power ratings of up to 50W with resistance values as low as 0.05mΩ. These resistors detect and convert current to an easily measured voltage that is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and cost-effectiveness compared to other technologies.

CSS2H-2512 Current Sense Resistors

Bourns CSS2H-2512 Current Sense Resistors are manufactured using a metal element, have a resistance range of 2 to 6W, and offer 1.5 to 6W of power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies.

CO2 Emissions Reduction Component Solutions

Bourns Automotive CO2 Emissions Reduction Component Solutions are designed to meet the automotive industry's needs to reduce CO2 emissions for environmental reasons. One such solution is micro-hybrid vehicles that use a stop-start system and regenerative braking to help reduce CO2 emissions. Micro-hybrid applications use a 48V starting motor that can restart the engine quicker than a 12V starter. The starter/generator requires a DC/DC converter to efficiently change the alternator output voltage from 48V to 12V in order to charge the battery. A DC/DC converter is also needed to convert the battery voltage from 12V to 48V in order to drive the starter motor. High-powered inductors and current sense resistors can provide the low DC resistance (Rdc) characteristics needed for power conversion and supply requirements, making them important for efficient DC/DC converter designs in automotive applications.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Image Description
Texas Instruments ISO7321FCQDRQ1
Digital Isolators Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
Nexperia BAV170,215
Diodes - General Purpose, Power, Switching BAV170/SOT23/TO-236AB
Wurth Elektronik 150080VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 BrtGrn
Bourns CSS2H-2512R-1L00F
Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200
Wurth Elektronik 890334025039CS
Safety Capacitors WCAP-FTXX 4mm Lead 0.47uF 10% 310VAC
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO AC2512FK-071ML
Thick Film Resistors - SMD 1M Ohms 1W 2512 1% A EC-Q200 Standard Power Version
YAGEO PA2512DKF7W0R001E
Current Sense Resistors - SMD 1 mOhms 2 W 100PPM/C 2512 AEC-Q200
Samsung Electro-Mechanics CL03A105MQ3CSNH
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 6.3V X5R 0 0201
YAGEO RC0402FR-071K96L
Thick Film Resistors - SMD 1.96 kOhms 62.5 mW 0402 1%