CRT0805-BY-5001EAS

Bourns Logo
652-CRT0805BY5001EAS

CRT0805-BY-5001EAS

Mfr.:

Description:
Thin Film Resistors - SMD ResThinFilmAS 0805 5k 0.1% 125mW TC25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,854

Stock:

14,854
Can Ship Immediately

On Order:

25,000
Expected 19-Dec-22

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.46 $0.46
10 $0.334 $3.34
100 $0.134 $13.40
500 $0.092 $46.00
1,000 $0.088 $88.00
5,000 $0.087 $435.00
Product Attribute Attribute Value
Bourns
Thin Film Resistors - SMD
RoHS:  Details
CRT-AS
5 kOhms
0.1 %
25 PPM / C
0805
2012
- 55 C
+ 155 C
125 mW (1/8 W)
150 V
Brand: Bourns
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Sulfur-Resistant Thin Film Precision Chip Resistors
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

CRT-AS Sulfur-Resistant Thin Film Chip Resistors

Bourns CRT-AS Sulfur-Resistant Thin Film Precision Chip Resistors operate in harsh environments exposed to high levels of sulfur contamination. Applications include industrial, automation, power supply, and communication base station. Bourns CRT-AS surface mount resistors are offered in four footprints from 0402 (1005 Metric) up to 1206 (3015 Metric). These Bourns resistors offer ultra tight tolerances (0.1% to 1%) and are available in a wide impedance range.

Image Description
ROHM Semiconductor SMLD12EN1WT86 Also Bought Image
Standard LEDs - SMD Grn 527nm; 140mcd 0603; 70mW
KEMET C0805X104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20% Flex Soft
Panasonic ERA-6VEB4700V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 470ohm 25ppm SMD
Bourns CMP0603-FX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
TDK CGA3E3X5R1H105K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 10% AEC-Q200
Bourns CRT0805-BY-1002ELF Also Bought Image
Thin Film Resistors - SMD 1/8watts 10K .1%
Panasonic ERA-6AEB102V Also Bought Image
Thin Film Resistors - SMD 0805 1/8W 1Kohms
YAGEO RT0805FRE101KL Also Bought Image
Thin Film Resistors - SMD 1K ohm 1% 50 ppm Thin Film
Vishay CRCW080550R0FKTA Also Bought Image
Thick Film Resistors - SMD 1/8watt 50ohms 1% Non Std Qt Req'd