CRT0805-BY-1300ELF

Bourns
652-CRT0805BY1300ELF

CRT0805-BY-1300ELF

Mfr.:

Description:
Thin Film Resistors - SMD CHIP RESISTOR Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,227

Stock:

3,227 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.213 $2.13
$0.127 $12.70
$0.083 $83.00
Full Reel (Order in multiples of 5000)
$0.073 $365.00
$0.067 $670.00
$0.059 $1,475.00
$0.056 $2,800.00
$0.052 $5,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thin Film Resistors - SMD
RoHS:  Details
CRT
130 Ohms
0.1 %
125 mW (1/8 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
150 V
Reel
Cut Tape
MouseReel
Brand: Bourns
Features: -
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Precision Resistors
Width: 1.2 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRT Thin Film Precision Chip Resistors

Bourns CRT Thin Film Precision Chip Resistors feature ultra-tight tolerances and are available in a wide resistance range. These CRT chip resistors provide a power rating of 1/16W, 1/10W, 1/8W, and 1/4W at +70°C. The CRT thin film precision chip resistors offer a maximum working voltage from 25V to 200V within a -55°C to +155°C operating temperature range. Applications include current sense, precision circuits, medical equipment, printers, automation equipment, and navigation equipment.

Image Description
TDK CGA6P3X7S1H106K250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 10uF X7S 10% AEC-Q200
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Vishay RCWE0402R200FKEA
Current Sense Resistors - SMD 1/8watt .2ohms 1% 100ppm
KYOCERA AVX TAJD107M016RNJ
Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=600mOhms 20%
Panasonic ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Murata GRM32DR61E106KA12K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X5R
Vishay TNPW0805316RBEEA
Thin Film Resistors - SMD 316ohms .1% 25ppm
Panasonic ECH-U1H681JX5
Film Capacitors 680pF 50VDC 5% PPS FILM 0805
TT Electronics PCF-W0805LF-03-6042-B-P-LT
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm
Susumu RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm