CRS2010AFX-1001ELF

Bourns
652-CRS2010AFX1001LF

CRS2010AFX-1001ELF

Mfr.:

Description:
Thick Film Resistors - SMD 1 Kohm 1% 1W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,342

Stock:

2,342
Can Ship Immediately

On Order:

4,000
Expected 16-Jan-24

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.74 $0.74
$0.451 $4.51
$0.345 $17.25
$0.307 $30.70
$0.247 $123.50
$0.228 $228.00
$0.211 $422.00
Full Reel (Order in multiples of 4000)
$0.191 $764.00
$0.189 $1,512.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRS-A
1 kOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
2010
5025
High Power
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: High Power Anti-Surge Resistor
Width: 2.5 mm
Unit Weight: 0.001236 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

AEC-Q200 High Power Thick Film Resistors

Bourns CRM-A and CRS-A Sulfur-Resistant, AEC-Q200-Compliant Thick Film Chip Resistors are designed to operate in harsh environments exposed to higher levels of sulfur contamination. Bourns CRM-A and CRS-A  resistors are high-power resistors available in six different footprints from a small, 0603 (1608 Metric) package up to a 2512 (6431 Metric) package. The CRM-A series has a wide resistance range from 0.05Ωs and a high power rating, making it ideal for current sensing. The CRS-A devices have superior pulse load capability. The resistors are made using a thick film element which is printed onto a ceramic substrate and tested in accordance with ASTM B809-9 method. The components have a wide resistance range. The Bourns resistors are suitable for use in applications such as automotive (driver assistant, information, entertainment, and lighting applications), industrial, automation, power supplies, and communication base stations.

Image Description
Bourns CMP2010-FX-10R0ELF
Thick Film Resistors - SMD 10 OHM 1% 1W TC100
Bourns CMP2010AFX-2000ELF
Thick Film Resistors - SMD 200 OHM 1% 1W TC100
Vishay ILD206T
Transistor Output Optocouplers Phototransistor Out Dual CTR 63-125%
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Texas Instruments UCC28701DBVT
AC/DC Converters Constant-Vltg,Const Current PWM
ROHM Semiconductor ESR03EZPJ102
Thick Film Resistors - SMD 0603 1Kohm 5% Anti Surge AEC-Q200
Panasonic DS1E-M-DC24V
Low Signal Relays - PCB 2A 24VDC SPDT NON-LATCHING
onsemi LM2903EDR2G
Analog Comparators COMP DUAL
Littelfuse 0154004.DR
Surface Mount Fuses Fuseblock w/ fuse 4A OMNI BLOK 154
Texas Instruments SN74LVC1G332DCKRG4
Logic Gates SNGL 3 Input Pos OR Gate