CRF1206-FZ-R002ELF

Bourns Logo
652-CRF1206FZR002ELF

CRF1206-FZ-R002ELF

Mfr.:

Description:
Current Sense Resistors - SMD .002ohms 1% 500mW TC50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,467

Stock:

12,467 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.527 $5.27
100 $0.334 $33.40
500 $0.323 $161.50
1,000 $0.188 $188.00
2,500 $0.182 $455.00
Full Reel (Order in multiples of 5000)
5,000 $0.126 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  Details
CRF
2 mOhms
1 W
1 %
50 PPM / C
1206
3216
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: Bourns
Features: -
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 0.001199 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CRF High Power Current Sense Resistors

Bourns CRF High Power Current Sense Resistors feature resistance values as low as 0.001Ω and inductance of less than 5nH. The series meets AEC-Q200 and RoHS requirements. These resistors offer low thermal electromotive force (EMF) of <3µV/°C for the 0805 and 1206 package sizes and <40µV/°C for the 2512 size. Bourns CRF Current Sense Resistors operate in a temperature range of -55°C to +170°C. Typical applications include power supplies, stepper motor drives, and input amplifiers.

Image Description
Texas Instruments INA290A3QDCKRQ1 Also Bought Image
Current Sense Amplifiers AEC-Q100, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
Taiyo Yuden NRS5040T6R8MMGJ Also Bought Image
Power Inductors - SMD 6.8uH 20%
XP Power IES0105S09 Also Bought Image
Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD
IXYS IXTH62N65X2 Also Bought Image
MOSFET MSFT N-CH ULTRA JNCT X2 3&44
CUI Devices TS02-66-50-BK-260-SCR-D Also Bought Image
Tactile Switches 6 x 6 mm, 5 mm Act Height, 260 gf, Black, Short Crimped, Through Hole, SPST,
Littelfuse 05200101Z Also Bought Image
Fuse Holder 5x20mm PCB Mount
Kingbright APT1608LZGCK Also Bought Image
Standard LEDs - SMD 1.6X0.8MM LOW CRNT
Murata GRM1885C1H102JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0603