CR1206-JW-220ELF

Bourns
652-CR1206JW-220ELF

CR1206-JW-220ELF

Mfr.:

Description:
Thick Film Resistors - SMD 22ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50,846

Stock:

50,846 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.024 $0.24
$0.02 $2.00
$0.014 $7.00
$0.012 $12.00
Full Reel (Order in multiples of 5000)
$0.007 $35.00
$0.006 $60.00
$0.005 $125.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CR1206
22 Ohms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
General Purpose
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 1.6 mm
Unit Weight: 0.000571 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Nexperia 74HCT125D-Q100J
Buffers & Line Drivers 74HCT125D-Q100/SOT108/SO14
Apem MJTP1117
Tactile Switches rght angle grounding 6mm tact
onsemi 6N138M
High Speed Optocouplers Low Input Crrnt High Gain Split Darlingtn
Bourns CR1206-JW-103ELF
Thick Film Resistors - SMD 10K 5%
Amphenol 93992-436HLF
Headers & Wire Housings Unshrd Hdr, Sngl Rw T/H,36P,2.54mm,Vert