CR0603-FX-51R1ELF

Bourns Logo
652-CR0603FX-51R1ELF

CR0603-FX-51R1ELF

Mfr.:

Description:
Thick Film Resistors - SMD 51.1 ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45,513

Stock:

45,513 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.033 $0.33
100 $0.014 $1.40
500 $0.013 $6.50
1,000 $0.007 $7.00
2,500 $0.006 $15.00
Full Reel (Order in multiples of 5000)
5,000 $0.004 $20.00
10,000 $0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Thick Film Resistors - SMD
RoHS:  Details
CR0603
51.1 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
General Purpose
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Image Description
KEMET C0603C105K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
EPCOS / TDK B82472G6474M000 Also Bought Image
Fixed Inductors 470uH 0.25A 20 % 7.3x7.3mm SMD
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns CR0603-FX-1000ELF Also Bought Image
Thick Film Resistors - SMD 100ohm 1% 1/10W
ROHM Semiconductor ESR03EZPF10R0 Also Bought Image
Thick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200
Bourns CR0603-FX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K 1% 1/10 WATT
Bourns CR0603-FX-10R0ELF Also Bought Image
Thick Film Resistors - SMD 10ohm 1% 1/10W
Bourns CR0603-FX-1502ELF Also Bought Image
Thick Film Resistors - SMD 15K 1% 1/10W
Bourns CR0603-FX-4752ELF Also Bought Image
Thick Film Resistors - SMD 47.5K ohm 1%
Bourns CR0603-FX-1001ELF Also Bought Image
Thick Film Resistors - SMD 1K 1% 1/10W