CR0603-FX-5101ELF

Bourns
652-CR0603FX-5101ELF

CR0603-FX-5101ELF

Mfr.:

Description:
Thick Film Resistors - SMD 5.1K ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50,424

Stock:

50,424
Can Ship Immediately

On Order:

85,000
Expected 07-Aug-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.015 $0.15
$0.007 $0.70
$0.004 $4.00
$0.003 $7.50
Full Reel (Order in multiples of 5000)
$0.002 $10.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CR0603
5.1 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
General Purpose
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL21A226MAYNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Bourns CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Samsung Electro-Mechanics CL10B104KB8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns CR0603-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1% 1/10W
Bourns CR0603-FX-2201ELF
Thick Film Resistors - SMD 2.2K 1% 1/10W
Bourns CR0603-FX-1004ELF
Thick Film Resistors - SMD 1M 1% 1/10W
Bourns CR0603-FX-8201ELF
Thick Film Resistors - SMD 8.2K ohm 1%
Bourns CR0603-FX-1003ELF
Thick Film Resistors - SMD 100K 1% 1/10 WATT
Bourns CR0603-FX-22R0ELF
Thick Film Resistors - SMD 22 ohm 1%