CR0603-FX-4701ELF

Bourns
652-CR0603FX-4701ELF

CR0603-FX-4701ELF

Mfr.:

Description:
Thick Film Resistors - SMD 4.7K ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 473,471

Stock:

473,471 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.009 $0.09
$0.005 $0.50
$0.004 $4.00
Full Reel (Order in multiples of 5000)
$0.002 $10.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CR0603
4.7 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
General Purpose
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Image Description
Bourns CR0603-FX-1002ELF
10K 1% 1/10W
Bourns CR0603-FX-1001ELF
1K 1% 1/10W
Bourns CR0603-FX-2201ELF
2.2K 1% 1/10W
Bourns CR0603-FX-2002ELF
20K ohm 1%
Bourns CR0603-FX-1000ELF
100ohm 1% 1/10W
Bourns CR0603-FX-1003ELF
100K 1% 1/10 WATT
Bourns CR0603-FX-4702ELF
47K ohm 1%
Bourns CR0603-FX-1004ELF
1M 1% 1/10W
Bourns CR0603-FX-10R0ELF
10ohm 1% 1/10W
Bourns CR0603-J/-000ELF
ZERO OHM