CR0402-FX-1002GLF

Bourns Logo
652-CR0402FX-1002GLF

CR0402-FX-1002GLF

Mfr.:

Description:
Thick Film Resistors - SMD 10K OHM %

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,069,818

Stock:

2,069,818 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.044 $0.44
100 $0.017 $1.70
500 $0.009 $4.50
1,000 $0.007 $7.00
2,500 $0.006 $15.00
Full Reel (Order in multiples of 10000)
10,000 $0.005 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CR0402
10 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 125 C
50 V
0402
1005
General Purpose
-
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: General Purpose
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CR0402 Thick Film Chip Resistors

Bourns CR0402 Thick Film Chip Resistors offer ±1% and ±5% resistance tolerance values from 0 to 10MΩ. To avoid leaching and provide solderability, these resistors are built with a nickel barrier using a three-layer termination process. The CR0402 Thick Film Chip Resistors feature a power rating of 1/16W at +70°C with small package dimensions and tight tolerances.

Image Description
Bourns CR0402-FX-1003GLF Also Bought Image
Thick Film Resistors - SMD 100K OHM 1%
Bourns CR0402-FX-1000GLF Also Bought Image
Thick Film Resistors - SMD 100 OHM 1%
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns CR0402-J/-000GLF Also Bought Image
Thick Film Resistors - SMD Zero Ohm 5%
Bourns CR0603-J/-000ELF Also Bought Image
Thick Film Resistors - SMD ZERO OHM
Bourns CR0402-FX-49R9GLF Also Bought Image
Thick Film Resistors - SMD 49.9 OHM 1%
Bourns CR0402-FX-1004GLF Also Bought Image
Thick Film Resistors - SMD 1.0M OHM 1%
Bourns CR0402-FX-4701GLF Also Bought Image
Thick Film Resistors - SMD 4.7K OHM 1%
Bourns CR0402-FX-10R0GLF Also Bought Image
Thick Film Resistors - SMD 10 OHM 1%
Bourns CR0402-FX-1001GLF Also Bought Image
Thick Film Resistors - SMD 1.0K OHM 1%