CR0201AFW-2401GAS

Bourns
652-CR0201AFW2401GAS

CR0201AFW-2401GAS

Mfr.:

Description:
Thick Film Resistors - SMD ResA-AS 0201 2k4 1% 50mW TC200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,531

Stock:

32,531 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.023 $0.23
$0.014 $1.40
$0.012 $12.00
$0.009 $22.50
Full Reel (Order in multiples of 10000)
$0.007 $70.00
$0.005 $250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CR-A-AS
2.4 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
200 V
0201
0603
General Purpose
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.23 mm
Length: 0.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.3 mm
Unit Weight: 0.000006 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRxxA-AS Sulfur-Resistant Chip Resistors

Bourns CRxxA-AS Sulfur-Resistant Chip Resistors are available in eight different footprints from small 0201 (0603 metric) to 2512 (6432 metric). These AEC-Q200-compliant resistors offer rated power from 0.05W to 1W and feature a wide resistance range from 1Ω to 20MΩ. Bourns CRxxA-AS resistors are made using a thick-film element printed onto a ceramic substrate. These resistors are designed to operate in harsh environments exposed to high levels of sulfur contamination.

Image Description
Keystone Electronics 5019
Test Plugs & Test Jacks TEST POINT
Murata GRM035R60J475ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0201 X5R
Murata BLM15AG102SH1D
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
Panasonic ERJ-1GNF4701C
Thick Film Resistors - SMD 0201 4.7Kohm 1% HalogenFree AEC-Q200
Wurth Elektronik 7442335600
Common Mode Chokes / Filters WE-CNSW 0504 600mA 60Ohm 100 MHz AECQ2
TDK MPZ1608S331ATD25
Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200
Panasonic ERJ-1GN0R00C
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Panasonic ERJ-1GNF1003C
Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200
TDK CGA1A2C0G1E470J030BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 47pF C0G 5% AEC-Q200
TAIYO YUDEN LMK063BJ473KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.047uF 10% X5R