CMP2512AFX-1000ELF

Bourns
652-CMP2512AFX-1000L

CMP2512AFX-1000ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPowerA 2512 100R 1% 1.5W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,674

Stock:

56,674 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.43 $4.30
$0.238 $23.80
$0.128 $128.00
$0.123 $307.50
Full Reel (Order in multiples of 4000)
$0.121 $484.00
$0.12 $960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CMP-A
100 Ohms
1.5 W
1 %
100 PPM / C
- 55 C
+ 155 C
300 V
2512
6431
High Power
Anti-Surge Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.6 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 3.1 mm
Unit Weight: 0.001429 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors offer enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
Nexperia 2N7002NXAKR
MOSFET 2N7002NXAK/SOT23/TO-236AB
Bourns CHP2512AFX-1003ELF
Thick Film Resistors - SMD ResHighPowerA 2512 100k 1% 3W TC100
Diodes Incorporated RS1MB-13-F
Rectifiers 1.0A 1000V
onsemi LL4148
Diodes - General Purpose, Power, Switching Small Signal Diode
onsemi GBU8M
Bridge Rectifiers 8A Bridge Rectifier
Broadcom Limited HSMY-C170
Standard LEDs - SMD Yellow Diffused 586nm 8mcd
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Wurth Elektronik 7460305
Terminals WP-BUTR Pin-Plate 8Pin 2Row M5 160A
Vishay VOL617A-3T
Transistor Output Optocouplers Optocoupler LSOP4
YAGEO RC0805FR-073K3L
Thick Film Resistors - SMD 3.3 kOhms 125 mW 0805 1%