CMP0805-FX-3300ELF

Bourns
652-CMP0805-FX-3300L

CMP0805-FX-3300ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPower 0805 330R 1% 1/2W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,821

Stock:

13,821 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.171 $1.71
$0.07 $7.00
$0.059 $29.50
$0.03 $30.00
$0.027 $67.50
Full Reel (Order in multiples of 5000)
$0.027 $135.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CMP
330 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
High Power
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors offer enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
TDK C2012X7R1H475K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% X7R SOFT TERM
Texas Instruments TMP235AEDBZTQ1
Board Mount Temperature Sensors Automotive Grade +/-1.5 C 2.3V to 5.5V analog output temperature sensor with +10 mV/ C gain 3-SOT-23 -40 to 150
KEMET C0805X105K8RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% Flex Soft
KEMET C0805X474K3RACAUTO7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 10% Flex AEC-Q200
Bourns CMP0805-FX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/2W TC100
Bourns CMP0805AFX-10R0ELF
Thick Film Resistors - SMD 10 OHM 1% 1/2W TC100
Panasonic ERA-6VEB1200V
Thin Film Resistors - SMD 0805 0.1% 120ohm 25ppm SMD
KEMET C1206C221G2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 2% AEC-Q200
GigaDevice GD5F2GQ5UEYIGR
NAND Flash