CMP0805-FX-1004ELF

Bourns
652-CMP0805-FX-1004L

CMP0805-FX-1004ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPower 0805 1M 1% 1/2W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,383

Stock:

26,383 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.187 $1.87
$0.077 $7.70
$0.036 $36.00
$0.031 $77.50
Full Reel (Order in multiples of 5000)
$0.027 $135.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CMP
1 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
High Power
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors offer enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CHP0805AFX-1001ELF
Thick Film Resistors - SMD ResHighPowerA 0805 1k 1% 1/2W TC100
Bourns CHP0805-FX-1002ELF
Thick Film Resistors - SMD 10K OHM 1% 1/2W 100PPM
Bourns CMP0805-FX-1000ELF
Thick Film Resistors - SMD 100 OHM 1% 1/2W TC100
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC0805FR-07100KL
Thick Film Resistors - SMD 100 kOhms 125 mW 0805 1%
YAGEO RC0805FR-10470KL
Thick Film Resistors - SMD 470 kOhms 250 mW 0805 1%
Bourns CR0805-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
YAGEO RC0805FR-076M8L
Thick Film Resistors - SMD 6.8 MOhms 125 mW 0805 1%