CMP0805-FX-1002ELF

Bourns
652-CMP0805-FX-1002L

CMP0805-FX-1002ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPower 0805 10k 1% 1/2W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,945

Stock:

34,945 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.171 $1.71
$0.07 $7.00
$0.059 $29.50
$0.03 $30.00
$0.027 $67.50
Full Reel (Order in multiples of 5000)
$0.024 $120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CMP
10 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
High Power
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.5 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors offer enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
KEMET C0805C103JARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .01uF X7R 0805 5% AEC-Q200
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns CHP0805AFX-1001ELF
Thick Film Resistors - SMD ResHighPowerA 0805 1k 1% 1/2W TC100
Panasonic ERA-6VEB4700V
Thin Film Resistors - SMD 0805 0.1% 470ohm 25ppm SMD
Bourns CMP0805-FX-1004ELF
Thick Film Resistors - SMD 1M OHM 1% 1/2W TC100
Bourns CHP0805AFX-1200ELF
Thick Film Resistors - SMD ResHighPowerA 0805 120R 1% 1/2W TC100
Bourns CMP0805-FX-1000ELF
Thick Film Resistors - SMD 100 OHM 1% 1/2W TC100
Bourns CMP0805-FX-3300ELF
Thick Film Resistors - SMD 330 OHM 1% 1/2W TC100
Bourns CR0805-FX-3302ELF
Thick Film Resistors - SMD 33K 1%
Murata RCE5C3A101J2M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded