CMP0603-FX-1003ELF

Bourns Logo
652-CMP0603-FX-1003L

CMP0603-FX-1003ELF

Mfr.:

Description:
Thick Film Resistors - SMD ResHighPower 0603 100k 1% 1/4W TC100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,613

Stock:

22,613 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.142 $1.42
100 $0.06 $6.00
500 $0.05 $25.00
1,000 $0.025 $25.00
2,500 $0.023 $57.50
Full Reel (Order in multiples of 5000)
5,000 $0.022 $110.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CMP
100 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
High Power
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

CMP & CMP-A High Power Thick Film Chip Resistors

Bourns CMP and CMP-A High Power Anti-Surge Thick Film Chip Resistors are available in five different footprints from 0603 (1608 metric) up to 2512 (6431 metric) and have a wide resistance range from 10Ω to 1MΩ. Bourns CMP and CMP-A Thick Film Chip Resistors offer high rated power up to 1.5W and superior pulse load capability. CMP-A is AEC-Q200 compliant and sulfur-resistant for use in challenging environments. These resistors offer enhanced performance compared to CRM and CRM-A Resistors. CMP and CMP-A Resistors are ideal for use in consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations.

Image Description
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Bourns CMP0603AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K OHM 1% 1/4W TC100
Bourns CR0603AJ/-000ELF Also Bought Image
Thick Film Resistors - SMD ResA 0603 0R Jumper 100mW
Bourns CMP0603AFX-1004ELF Also Bought Image
Thick Film Resistors - SMD 1M OHM 1% 1/4W TC100
KYOCERA AVX 06035C104K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor ESR03EZPF1001 Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200
ROHM Semiconductor SDR03EZPF1001 Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 1% Anti Surge AEC-Q200
Bourns CR0603AFX-1001ELF Also Bought Image
Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100