CM322522-4R7JL

Bourns
652-CM322522-4R7JL

CM322522-4R7JL

Mfr.:

Description:
Power Inductors - SMD CHIP INDUCTOR SMT 4.7uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,655

Stock:

14,655 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.203 $2.03
$0.169 $16.90
$0.159 $79.50
$0.122 $122.00
Full Reel (Order in multiples of 2000)
$0.084 $168.00
$0.082 $820.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
1210 (3225 metric)
Shielded
4.7 uH
5 %
220 mA
1.5 Ohms
-
- 40 C
+ 125 C
30
PCB Mount
3.2 mm
2.5 mm
2.2 mm
-
Ferrite
CM3225
Reel
Cut Tape
MouseReel
Application: RF
Brand: Bourns
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Moisture Sensitive: Yes
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 50 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 0.001764 oz
                    
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
Mini-Circuits ADE-1LH+
DBL BAL MIX / SURF MT / RoHS
Nichicon PCH1V271MCL1GS
270UF 35V ESR=20
Panasonic ERJ-2RKF1003X
0402 100Kohms 1% AEC-Q200
Samsung Electro-Mechanics CL21A226KOQNNNE
22uF+/-10% 16V X5R 2 0805
Bourns 3224W-1-502E
4mm 5Kohms 10% Square Cermet Sealed
Panasonic EVQ-P7A01P
3.5x2.9mm Right Ang Light Touch Switch
Bourns CM322522-470JL
CHIP INDUCTOR SMT 47uH
Bourns CM322522-220JL
CHIP INDUCTOR SMT 22uH
Samsung Electro-Mechanics CL32B226KAJNNNE
22uF+/-10% 25V X7R 3 1210
KYOCERA AVX 1210DC106KAT2A
35V 10uF X7R 1210 10%